NSYBRF26PLAG | Schneider Electric

Fixed frame, sheet steel, (W x H) 750 x 1500 mm, 26 U, gray, for PLA enclosure, NSYBRF26PLAG

Order No.: 02P0287
EAN: 3606485405520
MPN:
NSYBRF26PLAG
Series: Thalassa PLA
NSYBRF26PLAG Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
120.1662 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
120.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.1662 €

Fixed chassis, NSYBRF26PLAG, Schneider Electric

Fixed chassis allow mounting rackable electronic equipment with 19" server racks in Thalassa PLA and Thalassa PHD enclosures. The nominal height is 1500 mm Supports mounting of 26 units the kit supplied with fixing elements and 2 19" uprights the strips are manufactured from 2 mm grey sheet steel (RAL 7035). The product is be mounted on front of enclosure Anti-corrosion protection is ensured by epoxy-polyester powder coating the permanent permissible load is 3kg per unit. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 750 mm
Colour grau
Suitable for PLA-Gehäuse
Height 1500 mm
Material Stahlblech
Product type Festrahmen
cutting pitch differential 26 HE
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes