NSYCCA150MFST | Schneider Electric
Data cable, (L) 1.5 m, NSYCCA150MFST
Unit Price (€ / pc.)
31.9158 € *
Available: 0 pcs.
Leadtime: On Request **
Communication cable, NSYCCA150MFST, Schneider Electric
CSVS connection cable (1.5 m). Universally usable to connect dust sensors and fan sensors with the Filterstat controller. Pre-assembled connectors on both sides for connection to sensors and controller (Plug&Play).
Technical specifications
Länge | 1.5 m | |
Produkt-Art | Datenkabel |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |