NSYCCA200MFST | Schneider Electric

Data cable, (L) 2 m, NSYCCA200MFST

Order No.: 02P0312
EAN: 3606481369529
MPN:
NSYCCA200MFST
Series: CLIMASYS CC
NSYCCA200MFST Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
38.9130 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9130 €

Communication cable, NSYCCA200MFST, Schneider Electric

CSVS connection cable (2 m). Universally usable to connect dust sensors and fan sensors with the Filterstat controller. Pre-assembled connectors on both sides for connection to sensors and controller (Plug&Play).

Technical specifications
Länge 2 m
Produkt-Art Datenkabel
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes