NSYCCA50MFST | Schneider Electric
Communication cable, (L) 0.5 m, NSYCCA50MFST
Unit Price (€ / pc.)
15.2677 € *
Available: 0 pcs.
Leadtime: On Request **
Communication cable, NSYCCA50MFST, Schneider Electric
CSVS connection cable (0.5 m). Universally usable to connect dust sensors and fan sensors with the Filterstat controller. Pre-assembled connectors on both sides for connection to sensors and controller (Plug&Play).
Technical specifications
Length | 0.5 m | |
Accessory Type | communication cable |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |