NSYCCOFSEM8U1 | Schneider Electric

Thermal hub, (L x W x H) 49.75 x 80 x 80 mm, NSYCCOFSEM8U1

Order No.: 02P0323
EAN: 3606489559274
MPN:
NSYCCOFSEM8U1
Series: CLIMASYS CC
NSYCCOFSEM8U1 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
289.5627 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
289.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
289.5627 €

Thermal hub controller, NSYCCOFSEM8U1, Schneider Electric

CSVS Thermal Hub/Temperature Node (19-30V, DC). Module to extend the CSVS network with up to 32 sensors. Up to 8 thermal hubs (256 sensors) can be integrated in a network with a FilterStat controller. The controller recognizes automatically which type of sensor is connected. Size 80 x 80x 41 mm. Operating temperature -40 - +70 °C. For mounting on top hat rail (7.5 mm). For mounting in sheet metal (cut-out in doors, side or rear walls) an additional mounting frame (IP55) must be ordered.

Technical specifications
Breite 80 mm
Höhe 80 mm
Länge 49.75 mm
Produkt-Art Thermal Hub
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes