NSYCCOFSEM8U2 | Schneider Electric

Thermal hub, (L x W x H) 49.75 x 80 x 80 mm, NSYCCOFSEM8U2

Order No.: 02P0324
EAN: 3606489559281
MPN:
NSYCCOFSEM8U2
Series: CLIMASYS CC
NSYCCOFSEM8U2 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
289.5627 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
289.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
289.5627 €

Thermal hub controller, NSYCCOFSEM8U2, Schneider Electric

CSVS Thermal Hub/Temperature Node (90-250V, AC, 50/60Hz). Module to add up to 32 sensors to the CSVS network. Up to 8 thermal hubs (256 sensors) can be integrated in a network with a FilterStat controller. The controller recognizes automatically which type of sensor is connected. Size 80x80x41 mm. Operating temperature -40 - +70°C. For mounting on top hat rail (7.5 mm). For mounting in sheet metal (cut-out in doors, side or rear walls) an additional mounting frame (IP55) must be ordered.

Technical specifications
Width 80 mm
Height 80 mm
Length 49.75 mm
Product type Thermal Hub
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes