NSYCCOHYT120VID | Schneider Electric

Thermostat, PC, (W x H x D) 56 x 85 x 44 mm, light gray, NSYCCOHYT120VID

Order No.: 02P0328
EAN: 3606480152580
MPN:
NSYCCOHYT120VID
Series: CLIMASYS CC
NSYCCOHYT120VID Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
208.131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
208.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
208.131 €

Hygrotherm, NSYCCOHYT120VID, Schneider Electric

Electronic hygrotherm with LED display, electronic temperature and humidity controller.

Technical specifications
Filter Property Value
Product type thermostat
Material PC
Width 56 mm
Height 85 mm
Depth 44 mm
Colour light gray
Type of mounting clip fastening
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 90328900
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
SVHC free No
RoHS conform Yes