NSYCCOHYT230VID | Schneider Electric

Thermostat, PC, (W x H x D) 56 x 85 x 44 mm, light gray, NSYCCOHYT230VID

Order No.: 02P0329
EAN: 3606480152597
MPN:
NSYCCOHYT230VID
Series: CLIMASYS CC
NSYCCOHYT230VID Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
156.247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
156.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.247 €

Hygrotherm, NSYCCOHYT230VID, Schneider Electric

Electronic hygrotherm with LED display, electronic temperature and humidity controller.

Technical specifications
Befestigungsart Klippbefestigung
Breite 56 mm
Farbe lichtgrau
Höhe 85 mm
Material PC
Produkt-Art Thermostat
Schutzart (IP) IP20
Tiefe 44 mm
Logistics
Ursprungsland ES
Zolltarifnummer 90328900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes