NSYCCOTHCER20 | Schneider Electric

Thermostat, PC, (W x H x D) 33 x 68 x 44 mm, light gray, NSYCCOTHCER20

Order No.: 02P0335
EAN: 3606480657061
MPN:
NSYCCOTHCER20
Series: CLIMASYS CC
NSYCCOTHCER20 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.4823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4823 €

Thermostat, NSYCCOTHCER20, Schneider Electric

Thermostat with NC contact to control the stopping of a resistance heater when the temperature exceeds the displayed value.

Technical specifications
Befestigungsart Klippbefestigung
Breite 33 mm
Farbe lichtgrau
Höhe 68 mm
Material PC
Produkt-Art Thermostat
Schutzart (IP) IP20
Tiefe 44 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes