NSYCCOTHD | Schneider Electric
Thermostat, PC, (W x H x D) 56 x 68 x 44 mm, light gray, NSYCCOTHD
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Double thermostat, NSYCCOTHD, Schneider Electric
ClimaSys CC Double thermostat. 250V AC. 68 x 56 x 44 mm. Sensor Bimetal with 1 NO/NC contact type, 1 heating function and 1 ventilation function. Electrical connection by 4 terminals 2.5 mm². Mounting mode by 35 mm DIN rail, cross rails, on mounting plate Spacial upright, made in PC. Light grey. Self-extinguishing UL94 (material V0). Protection IP20.
Technical specifications
Type of mounting | Klippbefestigung | |
Width | 56 mm | |
Colour | lichtgrau | |
Height | 68 mm | |
Material | PC | |
Product type | Thermostat | |
Degree of protection (IP) | IP20 | |
Depth | 44 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |