NSYCEP | Schneider Electric

Spacial SF/SM earthing manifold, M8, 18mm

Order No.: 02P0344
EAN: 3606480063138
MPN:
NSYCEP
Series: SPACIAL SM
NSYCEP Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5672 €

Spacial earthing center point, NSYCEP, Schneider Electric

Earthing central point made from for Spacial SF, Spacial SM and Spacial SD enclosures, the earthing bolt length is 18 mm. The kit is made up of fixing elements, screws and nuts and 1 earthing centre point Fixed. This product is qualified as a green premium, with minimal use of hazardous substances

Technical specifications
Product type Erdungs-Sammelanschluss
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes