NSYCEPLMAG | Schneider Electric

Corner cover, thermoplastic, (L x W x H) 160 x 215 x 310 mm, gray, NSYCEPLMAG

Order No.: 02P0346
EAN: 3606480773754
MPN:
NSYCEPLMAG
Series: Thalassa PLM
NSYCEPLMAG Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1519 €

Blanking corner plate, NSYCEPLMAG, Schneider Electric

Blanking plate made from grey thermoplastic (RAL 7035) for Thalassa PLM 32 enclosures Aesthetic Accessory, the length is 160 mm, width 215 mm, height 310 mm. The plate can easily be cut to the required size Fixed on rear of enclosure, the product is to be used for multi-purpose applications, and the kit is made up of 4 blanking plates. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 215 mm
Colour grau
Height 310 mm
Length 160 mm
Material Thermoplast
Product type Eckabdeckung
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes