NSYCEPLMCG | Schneider Electric

Corner cover, thermoplastic, (L x W x H) 250 x 436 x 647 mm, gray, NSYCEPLMCG

Order No.: 02P0350
EAN: 3606480773778
MPN:
NSYCEPLMCG
Series: Thalassa PLM
NSYCEPLMCG Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5573 €

Blanking corner plate, NSYCEPLMCG, Schneider Electric

Blanking plate made from grey thermoplastic (RAL 7035) for Thalassa PLM 64, Thalassa PLM 75 and Thalassa PLM 86 enclosures Aesthetic Accessory, the length is 250 mm, width 436 mm, height 647 mm. The plate can easily be cut to the required size Fixed on rear of enclosure, the product is to be used for multi-purpose applications, and the kit is made up of 4 blanking plates. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 436 mm
Colour grau
Height 647 mm
Length 250 mm
Material Thermoplast
Product type Eckabdeckung
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes