NSYCN9M625 | Schneider Electric

Spacial SM cage nuts, M6, packing unit: 100 pieces

Order No.: 02P0375
EAN: 3606480150364
MPN:
NSYCN9M625
Series: SPACIAL SM
NSYCN9M625 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.7234 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
36.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.7234 €

Cage nuts, NSYCN9M625, Schneider Electric

Actassi set of 100 cage nuts M6, thickness 2.5 mm. Multi-purpose application for 8.5 mm square holes. Mounting support is Plinth panel or to fix elements on 19 inch racks.

Technical specifications
Product type Käfigmutter
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes