NSYCNT40 | Schneider Electric
Rail, galvanized steel, (W x H) 20 x 40 mm, NSYCNT40
Unit Price (€ / pc.)
16.0055 € *
Available: 0 pcs.
Leadtime: On Request **
Symmetric C-shaped rails drilled, NSYCNT40, Schneider Electric
Set of 10 symmetrical C-shaped rails for equipment the rail is made from perforated 1,5 mm galvanised steel, the width is 20 mm, height 40 mm and the product length is 2000 mm. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 20 mm | |
Height | 40 mm | |
Material | Verzinkter Stahl | |
Product type | Schiene |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |