NSYCPTS17 | Schneider Electric

Clamp mount, PA, black, for corrugated hose Ø 17 mm, NSYCPTS17

Order No.: 02P0410
EAN: 3606480063633
MPN:
NSYCPTS17
Series: SPACIAL SM
NSYCPTS17 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
8.6156 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
8.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pck.
8.6156 €

Fixing supports, NSYCPTS17, Schneider Electric

Set of 10 fixing supports for corrugated tube of Ø 17 mm for use with Thalassa PLA, Thalassa PLS, Thalassa PLM, Spacial SM and Spacial SF enclosures Mounted directly on swing 19" rack, directly on the enclosure and/or cross rails, by means of a fixing points. The supports can be assembled with one another to form sets of tubes that allow a better arrangement of the cables. It allows the rotation of the tube once it is fixed on the support and prevents the corrugated tube from coming loose if subject to pulling movements.

The supports are made from black PA (polyamide) the kit consists of 10 supports and fixing elements. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Farbe schwarz
Geeignet für Riffelschlauch Ø 17 mm
Material PA
Produkt-Art Klemmhalterung
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes