NSYCR100WU1 | Schneider Electric

Heater, aluminum, for enclosure, NSYCR100WU1

Order No.: 02P0411
EAN: 3606480152184
MPN:
NSYCR100WU1
Series: CLIMASYS CR
NSYCR100WU1 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
136.3383 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.3383 €

Heating resistance, NSYCR100WU1, Schneider Electric

Resistance heater 90 W, 12-24 V DC for ClimaSys CR Thermal Management System. The product has extruded aluminium body fixing by clips in vertical operating position the product dimension (WxHxD) is 60 x 90 x 90 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with VDE and UL certification. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Type of mounting Klippbefestigung
Suitable for Gehäuse
Material Aluminium
Product type Heizung
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes