NSYCR100WU1C | Schneider Electric

Heater, aluminum, (W x H x D) 60 x 150 x 90 mm, for enclosure, NSYCR100WU1C

Order No.: 02P0412
EAN: 3606480152313
MPN:
NSYCR100WU1C
Series: CLIMASYS CR
NSYCR100WU1C Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
136.3383 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.3383 €

Heating resistance, NSYCR100WU1C, Schneider Electric

Resistance heater 100 W, 12-24 V DC for ClimaSys CR Thermal Management System. The product has extruded aluminium body and plastic cover fixing by clips in vertical operating position the product width is 60 mm, height 150 mm and depth 90 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit The 4 screw terminals 2,5 mm² are used for electrical connection Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with VDE and UL certification Conforms class II electrical insulation class. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Type of mounting Klippbefestigung
Width 60 mm
Suitable for Gehäuse
Height 150 mm
Material Aluminium
Product type Heizung
Degree of protection (IP) IP20
Depth 90 mm
Logistics
Country of origin DE
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes