NSYCR100WU3 | Schneider Electric

Heater, aluminum, (W x H x D) 80 x 200 x 70 mm, NSYCR100WU3

Order No.: 02P0416
EAN: 3606480152207
MPN:
NSYCR100WU3
Series: CLIMASYS CR
NSYCR100WU3 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
136.3383 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.3383 €

Heating resistance, NSYCR100WU3, Schneider Electric

Resistance heater 90 W, 270-420 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product has extruded aluminium body fixing by clips in vertical operating position. The product width is 80 mm, height 200 mm and depth 70 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with VDE and UL certification. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Befestigungsart Klippbefestigung
Breite 80 mm
Höhe 200 mm
Material Aluminium
Produkt-Art Heizung
Schutzart (IP) IP20
Tiefe 70 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85168080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes