NSYCR150WU1C | Schneider Electric

Heater, aluminum, (W x H x D) 60 x 150 x 90 mm, NSYCR150WU1C

Order No.: 02P0425
EAN: 3606480152344
MPN:
NSYCR150WU1C
Series: CLIMASYS CR
NSYCR150WU1C Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
190.6261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
190.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
190.6261 €

Heating resistance, NSYCR150WU1C, Schneider Electric

Resistance heater 150 W, 12-24 V DC for ClimaSys CR Thermal Management System. The product has extruded aluminium body and plastic cover fixing by clips in vertical operating position. The product width is 60 mm, height 150 mm and depth 90 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside An electrical protection device must be installed on the supply side of the unit the 4 screw terminals 2,5 mm² are used for electrical connection Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with VDE and UL certification Conforms class II electrical insulation class. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Befestigungsart Klippbefestigung
Breite 60 mm
Höhe 150 mm
Material Aluminium
Produkt-Art Heizung
Schutzart (IP) IP20
Tiefe 90 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85168080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes