NSYCR150WU3 | Schneider Electric

Heater, aluminum, (W x H x D) 90 x 300 x 80 mm, NSYCR150WU3

Order No.: 02P0428
EAN: 3606480152238
MPN:
NSYCR150WU3
Series: CLIMASYS CR
NSYCR150WU3 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
190.6261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
190.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
190.6261 €

Heating resistance, NSYCR150WU3, Schneider Electric

Resistance heater 150 W, 270-420 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product has extruded aluminium body fixing by clips in vertical operating position. The product width is 90 mm, height 300 mm and depth 80 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside An electrical protection device must be installed on the supply side of the unit Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with VDE and UL certification. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Type of mounting Klippbefestigung
Width 90 mm
Height 300 mm
Material Aluminium
Product type Heizung
Degree of protection (IP) IP20
Depth 80 mm
Logistics
Country of origin CN
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes