NSYCR170W230VVC | Schneider Electric

Heating blower, 230 V, 177 W, plastic/aluminum, (L x W x H) 90 x 65 x 75 mm, NSYCR170W230VVC

Order No.: 02P0429
EAN: 3606480152405
MPN:
NSYCR170W230VVC
Series: CLIMASYS CR
NSYCR170W230VVC Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
218.3769 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
218.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.3769 €

Heating resistance, NSYCR170W230VVC, Schneider Electric

Resistance heater with fan 177 W, 230 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product has extruded aluminium body and plastic cover fixing by clips in vertical operating position. The product width is 65 mm, height 75 mm and depth 90 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside An electrical protection device must be installed on the supply side of the unit the 2 screw terminals 2,5 mm² are used for electrical connection Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with VDE and UL certification Conforms class II electrical insulation class. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Version 230 V, 177 W
Width 65 mm
Height 75 mm
Length 90 mm
Material Kunststoff/Aluminium
Product type Heizgebläse
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes