NSYCR20WU2 | Schneider Electric

Heater, aluminum, (W x H x D) 25 x 85 x 57 mm, NSYCR20WU2

Order No.: 02P0432
EAN: 3606480152139
MPN:
NSYCR20WU2
Series: CLIMASYS CR
NSYCR20WU2 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5810 €

Heating resistance, NSYCR20WU2, Schneider Electric

Resistance heater 20 W, 110-250 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product has extruded aluminium body fixing by clips in vertical operating position. The product width is 25 mm, height 85 mm and depth 57 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit the cable 2 x 0,75 mm² 300mm length is used for electrical connection Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with UL and VDE certification. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 25 mm
Height 85 mm
Material Aluminium
Product type Heizung
Degree of protection (IP) IP20
Depth 57 mm
Logistics
Country of origin CN
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes