NSYCR20WU2C | Schneider Electric

Heater, aluminum, (W x H x D) 38 x 98 x 75 mm, NSYCR20WU2C

Order No.: 02P0433
EAN: 3606480152276
MPN:
NSYCR20WU2C
Series: CLIMASYS CR
NSYCR20WU2C Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
34.4505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.4505 €

Heating resistance, NSYCR20WU2C, Schneider Electric

Resistance heater 20 W, 110-250 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product has extruded aluminium body and plastic cover fixing by clips in vertical operating position. The product width is 38 mm, height 98 mm and depth 75 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit the 4 screw terminals 2,5 mm² are used for electrical connection Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with VDE and UL certification Conforms class II electrical insulation class. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Filter Property Value
Product type heater
Material aluminum
Width 38 mm
Height 98 mm
Depth 75 mm
Type of mounting clip fastening
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85168080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No