NSYCR400W230VV | Schneider Electric

Heater, 400 W, 230 V, aluminum, (L x W x H) 100 x 105 x 270 mm, NSYCR400W230VV

Order No.: 02P0451
EAN: 3606480152443
MPN:
NSYCR400W230VV
Series: CLIMASYS CR
Schneider Electric
NSYCR400W230VV Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
174.9419 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
174.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.9419 €

Heating resistance, NSYCR400W230VV, Schneider Electric

Resistance heater with fan 400 W, 230 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product has extruded aluminium body fixing by clips in vertical operating position. The product width is 105 mm, height 270 mm and depth 100 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with UL and VDE certification. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Version 400 W, 230 V
Width 105 mm
Height 270 mm
Length 100 mm
Material aluminum
Degree of protection (IP) IP20
Accessory Type heater
Logistics
Country of origin CN
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes