NSYCRP1W120VTVC | Schneider Electric

Heating blower, 120 V, 350-550 W, with thermostat, (L x W x H) 150 x 150 x 220 mm, NSYCRP1W120VTVC

Order No.: 02P0458
EAN: 3606480152375
MPN:
NSYCRP1W120VTVC
Series: CLIMASYS CR
NSYCRP1W120VTVC Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
372.8151 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
372.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
372.8151 €

Heating resistance, NSYCRP1W120VTVC, Schneider Electric

Resistance heater with fan and thermostat 400, 550 W, 120 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product is made from fixing by clips in vertical operating position. The product width is 150 mm, height 220 mm and depth 150 mm the temperature setting range is 0-60 °C. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit the 2 screw terminals 2,5 mm² are used for electrical connection Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with UL and VDE certification. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Version 120 V, 350-550 W, mit Thermostat
Width 150 mm
Height 220 mm
Length 150 mm
Product type Heizgebläse
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes