NSYCRS200W230V | Schneider Electric

Heater, aluminum, (W x H x D) 80 x 140 x 20 mm, NSYCRS200W230V

Order No.: 02P0462
EAN: 3606480152412
MPN:
NSYCRS200W230V
Series: CLIMASYS CR
NSYCRS200W230V Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
316.1116 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
316.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.1116 €

Heating resistance, NSYCRS200W230V, Schneider Electric

Resistance heater with fan 200 W, 230 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product has extruded aluminium body Fixing by clips in vertical operating position. The product width is 80 mm, height 140 mm and depth 20 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with UL and VDE certification. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Type of mounting Klippbefestigung
Width 80 mm
Height 140 mm
Material Aluminium
Product type Heizung
Degree of protection (IP) IP20
Depth 20 mm
Logistics
Country of origin FR
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes