NSYCRS200W240V | Schneider Electric

Heater, 240 V, 200 W, silicon rubber, (W x H) 650 x 380 mm, NSYCRS200W240V

Order No.: 02P0463
EAN: 3606480530203
MPN:
NSYCRS200W240V
Series: CLIMASYS CR
NSYCRS200W240V Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
293.1922 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
293.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
293.1922 €

Ultra thin resistance heater, NSYCRS200W240V, Schneider Electric

Ultra thin resistance heater 195 W, 240 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product is made from silicone rubber fixing by 4 screws in horizontal and vertical operating position. The product width is 650 mm, height 380 mm and depth 1,6 mm the temperature setting range is -40-70 °C. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.

The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit The cable 2 m length is used for electrical connection Ambient air temperature for operation -60-70 °C. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Ausführung 240 V, 200 W
Befestigungsart Schraube
Breite 650 mm
Höhe 380 mm
Material Silikonkautschuk
Produkt-Art Heizung
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes