NSYCS200PLM | Schneider Electric
DIN rail, steel, (L x W x H) 203 x 7.2 x 35 mm, NSYCS200PLM
Unit Price (€ / pck.)
3.6176 € *
Available: 11 pck.
Leadtime: On Request **
Symetrical DIN rail, NSYCS200PLM, Schneider Electric
Set of 2 symmetrical DIN rails for equipment to be used in Thalassa PLM enclosures. The rail is made from zinc coated 1 mm steel the width is 7,2 mm, height 35 mm the product length is 203 mm fixed with a pitch of 25 mm. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 7.2 mm | |
Height | 35 mm | |
Length | 203 mm | |
Material | Stahl | |
Product type | DIN-Schiene |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |