NSYDLP198PG | Schneider Electric

Modular DLP distribution frames, 198 modules, galvanized steel, (W x H) 750 x 1250 mm, gray, NSYDLP198PG

Order No.: 02P0496
EAN: 3606485422831
MPN:
NSYDLP198PG
Series: Thalassa PLA
NSYDLP198PG Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
302.8431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
302.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
302.8431 €

DLP modular dist chassis, NSYDLP198PG, Schneider Electric

DLP chassis for Thalassa PLA and Thalassa PHD enclosures. The chassis is to be fixed on front of enclosure by fixing elements with supports location the width is 750 mm, height 1250 mm number of 18 mm modules is 198 (1 module = 2 steps = 18 mm). Number of horizontal rows is 6. The depth of the chassis can be adjusted in height from 40 to 85 mm for DIN rail.

The front panel is made from self-extinguishing and chassis structure and rails are made from galvanised steel the front has a grey (RAL 7035) color Number of cut-outs is 6. The kit is made up of 1 chassis structure, 1 neutral/earth strip 2 x 16 mm² 5 x 6 mm², 6 front panels with 35 mm DIN rails and 1 plain front panel IP2x not respected when chassis is mounted at 67 mm. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Version 198 Module
Width 750 mm
Colour grau
Height 1250 mm
Material Verzinkter Stahl
Product type Modulare DLP-Verteilerrahmen
Degree of protection (IP) IP2X
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes