NSYDLS12 | Schneider Electric
Modular distribution frame, 12 modules, steel, (L x W x H) 90 x 170 x 255 mm, pebble gray, for PLS enclosure, NSYDLS12
Unit Price (€ / pc.)
35.4144 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Modular distribution chassis, NSYDLS12, Schneider Electric
DLS chassis for Thalassa PLS enclosures. The chassis is to be fixed on front of enclosure by fixing elements with supports location the width is 170 mm, height 255 mm, depth 90 mm number of 18 mm modules is 12. The front panel is made from self-extinguishing and chassis structure and rails are made from galvanised steel the front has a grey (RAL 7032) color.
The kit is made up of 1 chassis structure, 1 front panel and 1 35 mm DIN rail. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Version | 12 Module | |
Width | 170 mm | |
Colour | kieselgrau | |
Suitable for | PLS-Gehäuse | |
Height | 255 mm | |
Length | 90 mm | |
Material | Stahl | |
Product type | Modularer Verteilerrahmen |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |