NSYDLS24 | Schneider Electric

Modular distribution frame, 24 modules, steel, pebble gray, for PLS enclosure, NSYDLS24

Order No.: 02P0502
EAN: 3606480188466
MPN:
NSYDLS24
Series: THALASSA PLS
NSYDLS24 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.3549 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3549 €

Modular distribution chassis, NSYDLS24, Schneider Electric

DLS chassis for Thalassa PLS enclosures. The chassis is to be fixed on front of enclosure by fixing elements with supports location Number of 18 mm modules is 24Number of horizontal rows is 2. The front panel is made from self-extinguishing and chassis structure and rails are made from galvanised steel the front has a grey (RAL 7032).

The kit is made up of 1 chassis structure, 1 front panel and 2 35 mm DIN rails. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Version 24 Module
Colour kieselgrau
Suitable for PLS-Gehäuse
Material Stahl
Product type Modularer Verteilerrahmen
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes