NSYDPA44 | Schneider Electric

Document bag, A4, PS, (L x W x H) 40 x 278 x 234 mm, gray, NSYDPA44

Order No.: 02P0508
EAN: 3606485131450
MPN:
NSYDPA44
Series: SPACIAL SM
NSYDPA44 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 71 pcs.
Leadtime: 1 Week **
Total Price:
4.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9028 €

A4 plastic document pocket, NSYDPA44, Schneider Electric

A4 plastic document pocket for enclosure. 234 x 278 x 40 mm. Compatible with Thalassa and Spacial all enclosures. Mounting on door fixing with adhesive tape PS (polystyrene), Grey RAL 7035.

Technical specifications
Ausführung A4
Breite 278 mm
Farbe grau
Höhe 234 mm
Länge 40 mm
Material PS
Produkt-Art Dokumententasche
Logistics
Ursprungsland ES
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes