NSYDPLA3 | Schneider Electric
Step slide with bracket, kit with 4 pieces, steel/aluminum, (L) 420 mm, for adjusting the mounting plate, NSYDPLA3
Unit Price (€ / pc.)
116.025 € *
Standard delivery time from the manufacturer is: On Request
Set of 4 step slides with brackets, NSYDPLA3, Schneider Electric
Set, 4 step sliders with brackets for fitting on mounting plate in PLA T420 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | step slide with bracket | |
| Version | kit with 4 pieces | |
| Material | steel/aluminum | |
| Length | 420 mm | |
| Suitable for | adjusting the mounting plate |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |