NSYDPLA4 | Schneider Electric

Step slide with bracket, kit with 4 pieces, steel/aluminum, (L) 320 mm, for adjusting the mounting plate, NSYDPLA4

Order No.: 02P0512
EAN: 3606480194382
MPN:
NSYDPLA4
Series: Thalassa PLA
NSYDPLA4 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
125.426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
125.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.426 €

Set of 4 step slides with brackets, NSYDPLA4, Schneider Electric

Set, 4 step sliders with brackets for fitting on mounting plate in PLA D320 mm.

Technical specifications
Version Set mit 4 Stück
Suitable for Einstellung der Montageplatte
Length 320 mm
Material Stahl/Aluminium
Product type Stufenschieber mit Bügel
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes