NSYDPLA6 | Schneider Electric

Step slide with bracket, kit with 4 pieces, steel/aluminum, (L) 620 mm, for adjusting the mounting plate, NSYDPLA6

Order No.: 02P0513
EAN: 3606480663598
MPN:
NSYDPLA6
Series: Thalassa PLA
NSYDPLA6 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
179.333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
179.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.333 €

Set of 4 step slides with brackets, NSYDPLA6, Schneider Electric

Set of 4 step sliders with brackets for fitting on mounting plate in PLA T 620 mm.

Technical specifications
Version Set mit 4 Stück
Suitable for Einstellung der Montageplatte
Length 620 mm
Material Stahl/Aluminium
Product type Stufenschieber mit Bügel
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes