NSYDPLM350 | Schneider Electric

Step slide with bracket, kit with 4 pieces, galvanized steel, for adjusting the mounting plate, NSYDPLM350

Order No.: 02P0517
EAN: 3606480191862
MPN:
NSYDPLM350
Series: Thalassa PLM
NSYDPLM350 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
127.687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
127.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.687 €

Set of 4 step slides with brackets, NSYDPLM350, Schneider Electric

Set of 4 step slides with brackets for adjustment of mounting plate in PLM 108. Max depth adjustment is 306 mm, Min depth adjustment is 106 mm. Multi-purpose mounting accessory, mounting on sides of enclosure. Adjustment is in depth of the plate or other accessories in steps of 12.5 mm. Galvanised Steel, 4 sliding rails and 4 sliding support included.

Technical specifications
Version Set mit 4 Stück
Suitable for Einstellung der Montageplatte
Material Verzinkter Stahl
Product type Stufenschieber mit Bügel
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes