NSYEBMPLAG | Schneider Electric
Handle, PA, NSYEBMPLAG
Unit Price (€ / pc.)
29.6786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Handle lock polyamid, NSYEBMPLAG, Schneider Electric
Handle lock without insert for Thalassa PLA. Handle with 1 lock. Direct mounting on door, made of polyamide 6 with 30 % fiber glass grey.
Technical specifications
Material | PA | |
Product type | Handgriff |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |