NSYEC1051 | Schneider Electric
Cable entry plate, galvanized steel, (L x W x H) 500 x 1000 x 30 mm, NSYEC1051
Unit Price (€ / pc.)
42.8281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Entry cable gland plate, NSYEC1051, Schneider Electric
Multi-purpose cable gland plate with 1 entry for Spacial SF enclosures. The product is made of galvanised steel the plate is 1,5 mm thick, the nominal width is 1000 mm, useful width is 816 mm and real width is 860 mm. The height is 30 mm, the nominal depth is 500 mm the set contains fixing elements, 1 plate and 15 x 25 mms, the cable gland plate is to be mounted on enclosure bottom. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 1000 mm | |
Height | 30 mm | |
Length | 500 mm | |
Material | Verzinkter Stahl | |
Product type | Kabeleinführungsplatte |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |