NSYEC661 | Schneider Electric

Cable entry plate, galvanized steel, (L x W x H) 600 x 600 x 35 mm, NSYEC661

Order No.: 02P0531
EAN: 3606485126265
MPN:
NSYEC661
Series: Spacial SF
NSYEC661 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.5461 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.5461 €

Entry cable gland plate, NSYEC661, Schneider Electric

Multi-purpose and electronic application cable gland plate with 1 entry for Spacial SF and Spacial SFM enclosures. The product is made of galvanised steel the plate is 1,5 mm thick, the nominal width is 600 mm and useful width is 416 mm. The height is 35 mm, the nominal depth is 600 mm and real depth is 450 mm the set contains fixing elements, 1 plate and 15 x 25 mms, the cable gland plate is to be mounted on enclosure bottom. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 600 mm
Höhe 35 mm
Länge 600 mm
Material Verzinkter Stahl
Produkt-Art Kabeleinführungsplatte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes