NSYEC841 | Schneider Electric

Cable entry plate, galvanized steel, (L x W x H) 400 x 800 x 30 mm, NSYEC841

Order No.: 02P0532
EAN: 3606485126289
MPN:
NSYEC841
Series: Spacial SF
NSYEC841 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.4152 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.4152 €

Entry cable gland plate, NSYEC841, Schneider Electric

Multi-purpose cable gland plate with 1 entry for Spacial SF enclosures. The product is made of galvanised steel the plate is 1,5 mm thick, the nominal width is 800 mm, useful width is 616 mm and real width is 650 mm. The height is 30 mm, the nominal depth is 400 mm, the set contains fixing elements, 1 plate and 15 x 25 mms, the cable gland plate is to be mounted on enclosure bottom. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 800 mm
Höhe 30 mm
Länge 400 mm
Material Verzinkter Stahl
Produkt-Art Kabeleinführungsplatte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes