NSYEC861 | Schneider Electric

Cable entry plate, galvanized steel, (L x W x H) 600 x 800 x 30 mm, NSYEC861

Order No.: 02P0533
EAN: 3606485126302
MPN:
NSYEC861
Series: Spacial SF
NSYEC861 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.7587 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.7587 €

Entry cable gland plate, NSYEC861, Schneider Electric

Electronic application and multi-purpose cable gland plate with 1 entry for Spacial SF and Spacial SFM enclosures. The product is made of galvanised steel the plate is 1,5 mm thick, the nominal width is 800 mm and useful width is 616 mm. The height is 30 mm, the nominal depth is 600 mm and real depth is 650 mm the set contains fixing elements, 1 plate and 15 x 25 mms, the cable gland plate is to be mounted on enclosure bottom. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 800 mm
Höhe 30 mm
Länge 600 mm
Material Verzinkter Stahl
Produkt-Art Kabeleinführungsplatte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes