NSYECB1M153 | Schneider Electric
Grounding rail, brass, (L x W x H) 1 m x 3 x 15 mm, NSYECB1M153
Unit Price (€ / pc.)
68.2941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Earthing strip connection, NSYECB1M153, Schneider Electric
Earthing strip connection for Spacial enclosures. This perforated brass bar of 1 m long has 87 connnection points of M5 drilled holes. The supply includes 1 earhting strip and fixing elements. Fixing mode by fixing elements, brass made, fixing elements and 1 bar included.
Technical specifications
Width | 3 mm | |
Height | 15 mm | |
Length | 1 m | |
Material | Messing | |
Product type | Erdungsschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |