NSYECPC15 | Schneider Electric
Cable glands, customizable, conical PVC inlets, PVC, for cable diameter 28-87 mm, NSYECPC15
Unit Price (€ / pc.)
145.7036 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
145.70 € *
Price list
Quantity
Price per unit*
1 pcs.
145.7036 €
2 pcs.
141.9670 €
3 pcs.
138.4089 €
*incl. VAT plus shipping costs
Subject to prior sale
Cone-shaped entries, NSYECPC15, Schneider Electric
Set of 10 adjustable cone-shaped entries made from PVC suitable for 3 mm thick enclosures. Cut-out diameter Ø 90 mm. Suitable for cable outer diameter from Ø 28 to 87 mm. Can be installed on cable gland plate or directly on enclosure, fast and easy installation, high protection against dust and water (IP66) according to IEC 60529. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable glands | |
| Version | customizable, conical PVC inlets | |
| Material | PVC | |
| Degree of protection (IP) | IP66 | |
| Suitable for | cable diameter 28-87 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |