NSYECPC3 | Schneider Electric

Cable glands, customizable, conical PVC inlets, PVC, for cable diameter 5-18 mm, NSYECPC3

Order No.: 02P0537
EAN: 3606480181542
MPN:
NSYECPC3
Series: Thalassa PLM
NSYECPC3 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.535 €

Cone-shaped entries, NSYECPC3, Schneider Electric

Set of 50 adjustable cone-shaped entries made from PVC suitable for 3 mm thick enclosures. Cut-out diameter Ø 21,5 mm. Suitable for cable outer diameter from Ø 5 to 18 mm. Can be installed on cable gland plate or directly on enclosure, fast and easy installation, high protection against dust and water (IP66) according to IEC 60529. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Version Anpassbare, kegelförmige PVC-Eingänge
Suitable for Kabeldurchmesser 5-18 mm
Material PVC
Product type Kabeldurchführungen
Degree of protection (IP) IP66
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes