NSYECPC5 | Schneider Electric
Cable glands, customizable, conical PVC inlets, PVC, for cable diameter 5-26 mm, NSYECPC5
Unit Price (€ / pc.)
51.7531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.75 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7531 €
3 pcs.
49.6825 €
5 pcs.
47.7666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cone-shaped entries, NSYECPC5, Schneider Electric
Set of 25 adjustable cone-shaped entries made from PVC suitable for 3 mm thick enclosures. Cut-out diameter Ø 29,5 mm. Suitable for cable outer diameter from Ø 5 to 26 mm. Can be installed on cable gland plate or directly on enclosure, fast and easy installation, high protection against dust and water (IP66) according to IEC 60529. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Version | Anpassbare, kegelförmige PVC-Eingänge | |
Suitable for | Kabeldurchmesser 5-26 mm | |
Material | PVC | |
Product type | Kabeldurchführungen | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |