NSYECPC6 | Schneider Electric

Cable glands, customizable, conical PVC inlets, PVC, for cable diameter 5-36 mm, NSYECPC6

Order No.: 02P0539
EAN: 3606480181566
MPN:
NSYECPC6
Series: Thalassa PLM
NSYECPC6 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
57.9411 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.94 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9411 €
3 pcs.
55.6325 €
5 pcs.
53.4905 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cone-shaped entries, NSYECPC6, Schneider Electric

Set of 25 adjustable cone-shaped entries made from PVC suitable for 3 mm thick enclosures. Cut-out diameter Ø 38,5 mm. Suitable for cable outer diameter from Ø 5 to 36 mm. Can be installed on cable gland plate or directly on enclosure, fast and easy installation, high protection against dust and water (IP66) according to IEC 60529. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Version Anpassbare, kegelförmige PVC-Eingänge
Suitable for Kabeldurchmesser 5-36 mm
Material PVC
Product type Kabeldurchführungen
Degree of protection (IP) IP66
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes