NSYECPC9 | Schneider Electric

Cable glands, customizable, conical PVC inlets, PVC, for cable diameter 28-60 mm, NSYECPC9

Order No.: 02P0540
EAN: 3606480181573
MPN:
NSYECPC9
Series: Thalassa PLM
NSYECPC9 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
120.19 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pck.
120.19 €

Cone-shaped entries, NSYECPC9, Schneider Electric

Set of 10 adjustable cone-shaped entries made from PVC suitable for 3 mm thick enclosures. Cut-out diameter Ø 63 mm. Suitable for cable outer diameter from Ø 28 to 60 mm. Can be installed on cable gland plate or directly on enclosure, fast and easy installation, high protection against dust and water (IP66) according to IEC 60529. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Ausführung Anpassbare, kegelförmige PVC-Eingänge
Geeignet für Kabeldurchmesser 28-60 mm
Material PVC
Produkt-Art Kabeldurchführungen
Schutzart (IP) IP66
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes