NSYECPLAZ53G | Schneider Electric
Cable entry plate, polyester, (L x W) 242 x 460 mm, gray, NSYECPLAZ53G
Unit Price (€ / pc.)
19.6707 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable-entry plate, NSYECPLAZ53G, Schneider Electric
Multi-purpose plain cable gland plate for Thalassa PLA PLAZ and Thalassa PLA PLAZT enclosures. The product is made of polyester charged with fibreglass the plate is 4 mm thick, the width is 460 mm, the depth is 242 mm. The set contains fixing elements and 1 plate the cable gland plate is to be mounted on enclosure bottom. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 460 mm | |
Colour | grau | |
Length | 242 mm | |
Material | Polyester | |
Product type | Kabeleinführungsplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |