NSYECPT300 | Schneider Electric

Brush seal, (W x H) 300 x 100 mm, black, NSYECPT300

Order No.: 02P0549
EAN: 3606480170379
MPN:
NSYECPT300
Series: Casys OPB
NSYECPT300 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
27.2510 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
27.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2510 €

Brush gasket, NSYECPT300, Schneider Electric

Brush gasket for a top and bottom of cable entries. The product is to be used in Actassi OPB and Actassi VDC applications. The width is 300 mm, the depth is 100 mm.

Technical specifications
Width 300 mm
Colour schwarz
Height 100 mm
Product type Bürstendichtung
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes